+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23724

Socket: 6-angles; socket spanner; HEX 11mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23724
TME Symbol:
PR23724

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/4"
Gross weight33 g
See other products in this category: Socket Wrenches PROXXON,
*
23724
0 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 3 pcs - 1.57 EURGross price for quantities from 3 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)