+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23726

Socket: 6-angles; socket spanner; HEX 12mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23726
TME Symbol:
PR23726

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Gross weight33 g
See other products in this category: Socket Wrenches PROXXON,
*
23726
0 in TME stock
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.74 GBP
Net price for quantities from 3 pcs - 1.35 GBPGross price for quantities from 3 pcs - 1.62 GBP
No. of pieces (Multiplicity: 1)