+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23732

Socket: Phillips-bit; PH3; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23732
TME Symbol:
PR23732

Specification

Manufacturer
PROXXON
Type of socket
Phillips - bit
Bit size
PH3
Holder socket size - inch
1/4"
Gross weight24 g
See other products in this category: Socket Wrenches PROXXON,
*
23732
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.71 USD