+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23743

Socket: hex key-bit; HEX 3mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23743
TME Symbol:
PR23743

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.03 g
See other products in this category: Socket Wrenches PROXXON,
*
23743
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 3 pcs - 2.62 EURGross price for quantities from 3 pcs - 3.14 EUR