+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23746

Socket: hex key-bit; HEX 2.5mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23746
TME Symbol:
PR23746

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.09 g
See other products in this category: Socket Wrenches PROXXON,
*
23746
14 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 3.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.