+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23747

Socket: hex key-bit; HEX 5mm; 1/4"; Socket bit length: 33mm


Manufacturer: PROXXON

Manufacturer part number:
23747
TME Symbol:
PR23747

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight19.37 g
See other products in this category: Socket Wrenches PROXXON,
*
23747
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 3 pcs - 2.63 EURGross price for quantities from 3 pcs - 3.15 EUR