+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23752

Socket: Torx®-bit; with protection; TTX6mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23752
TME Symbol:
PR23752

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX6mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight24 g
See other products in this category: Socket Wrenches PROXXON,
*
23752
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.69 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 3.43 EUR