+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23760

Socket: Torx®-bit; with protection; TTX25mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23760
TME Symbol:
PR23760

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX25mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.75 g
See other products in this category: Socket Wrenches PROXXON,
*
23760
3 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 3.45 USDGross price for quantities from 3 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)