+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23764

Socket: Torx®-bit; with protection; TTX40mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23764
TME Symbol:
PR23764

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX40mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight19.73 g
See other products in this category: Socket Wrenches PROXXON,
*
23764
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 3 pcs - 3.27 USDGross price for quantities from 3 pcs - 3.92 USD