+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23768

Socket: 6-angles; socket spanner; HEX 5mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23768
TME Symbol:
PR23768

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5mm
Holder socket size - inch
1/4"
Gross weight24.45 g
See other products in this category: Socket Wrenches PROXXON,
*
23768
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.46 USDGross price for quantities from 3 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)