+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23769

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23769
TME Symbol:
PR23769

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Gross weight25.9 g
See other products in this category: Socket Wrenches PROXXON,
*
23769
10 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)