+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23779

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23779
TME Symbol:
PR23779

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Gross weight55.55 g
See other products in this category: Socket Wrenches PROXXON,
*
23779
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.56 GBPGross price for quantities from 1 pcs - 3.06 GBP
Net price for quantities from 3 pcs - 2.39 GBPGross price for quantities from 3 pcs - 2.87 GBP