+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23793

Socket: Torx®; socket spanner; E7; square; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23793
TME Symbol:
PR23793

Specification

Manufacturer
PROXXON
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E7
Kind of holder
square
Holder socket size - inch
1/4"
Gross weight22 g
See other products in this category: Socket Wrenches PROXXON,
*
23793
0 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 3 pcs - 2.96 EURGross price for quantities from 3 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.