+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

23821

Wrench: combination spanner-set; Chrom-vanadium steel; 15pcs.


Manufacturer: PROXXON

Manufacturer part number:
23821
TME Symbol:
PR23821

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
15pcs.
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 21mm
Gross weight1.42 kg

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23821
26 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 43.90 EURGross price for quantities from 1 set - 52.68 EUR
Net price for quantities from 3 set - 40.77 EURGross price for quantities from 3 set - 48.92 EUR
Packaging method by the manufacturer:Cardboard = 4 set