+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23992

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 250mm; RG 250

Manufacturer: PROXXON

Manufacturer part number:
23992
TME Symbol:
PR23992

Specification

Manufacturer
PROXXON
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
250mm
Conform to the norm
DIN 3117 ISO 6787
Material
Chrom-vanadium steel
Engineering PN
RG 250
Gross weight480 g
See other products in this category: Adjustable Wrenches PROXXON,
*
23992
0 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 42.49 USD
Net price for quantities from 3 pcs - 32.65 USDGross price for quantities from 3 pcs - 39.18 USD
No. of pieces (Multiplicity: 1)