+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR28/25/MC

Heatsink: extruded; H; TO202,TO218,TO220,TOP3; black; L: 25mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR28/25/MC
TME Symbol:
PR28/25/MC

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO202, TO218, TO220, TOP3
Colour
black
Length
25mm
Width
34.5mm
Height
12.5mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Base thickness
2mm
Gross weight10.9 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR28/25/MC
28 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.25 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 50 pcs - 1.97 EURGross price for quantities from 50 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts