+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR31/63/MC

Heatsink: extruded; H; TO218,TO220,TOP3; black; L: 63mm; W: 35mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR31/63/MC
TME Symbol:
PR31/63/MC

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TOP3
Colour
black
Length
63mm
Width
35mm
Height
25.4mm
Thermal resistance
4.7K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Base thickness
2mm
Gross weight44.61 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR31/63/MC
97 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 6.40 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 5.85 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.