+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR3P2EU3

Power supply; 12VDC; plastic


Manufacturer: TELTONIKA

Manufacturer part number:
PR3P2EU3
TME Symbol:
PR3P2EU3

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
power supply
Related items
RUTX12, RUTX14
Enclosure material
plastic
Supply voltage
  • 12V DC
Gross weight117.05 g
Certificates
See other products in this category: Accessories for Communication Modules TELTONIKA,
*
PR3P2EU3
19 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 16.04 USD
Net price for quantities from 3 pcs - 12.79 USDGross price for quantities from 3 pcs - 15.35 USD
Net price for quantities from 10 pcs - 11.63 USDGross price for quantities from 10 pcs - 13.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.