+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PR4101A

IC: driver; buck; LED driver; SO14; 50mA; 0÷10V; Ch: 1; 7÷40VDC


Manufacturer: PREMA SEMICONDUCTOR

Manufacturer part number:
PR4101A
TME Symbol:
PR4101A

Specification

Manufacturer
PREMA SEMICONDUCTOR
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO14
Output current
50mA
Output voltage
0...10V
Number of channels
1
Mounting
SMD
Supply voltage
  • 7...40V DC
Gross weight0.136 g
Certificates
See other products in this category: LED drivers PREMA SEMICONDUCTOR,
*
PR4101A
707 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.21 GBPGross price for quantities from 1 pcs - 0.25 GBP
Packaging method by the manufacturer:Tube = 55 pcs