+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PRC15-NIST

Meter: calibrator; voltage,current; VDC: 0÷19.9mV; I DC: 0÷50mA

Manufacturer: EXTECH

Manufacturer part number:
PRC15-NIST
TME Symbol:
PRC15-NIST

Specification

Manufacturer
EXTECH
Type of meter
calibrator
Kind of calibrator
current, voltage
Kind of display used
LCD
DC voltage measuring range
0...19.9mV
DC voltage measuring accuracy
±(0.01% + 1 digit)
DC current measuring range
0...50mA
DC current measuring accuracy
±(0.01% + 1 digit)
Voltage source
0...20V
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Current source
0...24mA
Dimensions
159x80x44mm
Measurement
DC current, DC voltage
Current measuring resolution
10µA
Connectors for the country
Europe, Great Britain
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • calibration certificate NIST
  • crocodile clips
  • hard case
  • power supply
  • test leads
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.179 kg

WATCH VIDEO

See other products in this category: Calibrators EXTECH
*
PRC15-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products