+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10185

Screwdriver: standard; Torx®; TX9; SOFT-TOUCH; 75mm


Manufacturer: PROLINE

Manufacturer part number:
10185
TME Symbol:
PRE-10185

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX9
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
chrome vanadium molybdenum steel
Gross weight25.97 g
EAN code5903755101853
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10185
11 in TME stock
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 3 pcs - 2.48 EURGross price for quantities from 3 pcs - 2.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs