+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10603

Screwdriver bit; hex key; HEX 3mm; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10603
TME Symbol:
PRE-10603

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight83.33 g
EAN code5903755106032
See other products in this category: Screwdriver Bits PROLINE,
*
10603
0 in TME stock
Net price for quantities from 1 pcg - 3.17 EURGross price for quantities from 1 pcg - 3.80 EUR
Net price for quantities from 3 pcg - 2.94 EURGross price for quantities from 3 pcg - 3.53 EUR
No. of packages (Multiplicity: 1)