+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10608

Adapter bit; hexagonal; HEX 1/4"; square; 10mm; 3/8"

Manufacturer: PROLINE

Manufacturer part number:
10608
TME Symbol:
PRE-10608

Specification

Manufacturer
PROLINE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium-molybdenum steel
Gross weight22.95 g
EAN code5903755106087
See other products in this category: Socket Wrenches PROLINE,
*
10608
0 in TME stock
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 3 pcs - 1.72 EURGross price for quantities from 3 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)