+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10609

Adapter bit; hexagonal; HEX 1/4"; square; 12.5mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
10609
TME Symbol:
PRE-10609

Specification

Manufacturer
PROLINE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
12.5mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium-molybdenum steel
Gross weight46 g
EAN code5903755106094
See other products in this category: Socket Wrenches PROLINE,
*
10609
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 3.00 USDGross price for quantities from 3 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.