+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10623

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 25pcs.

Manufacturer: PROLINE

Manufacturer part number:
10623
TME Symbol:
PRE-10623

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
25pcs.
Gross weight150 g
EAN code5903755106230
See other products in this category: Screwdriver Bits PROLINE,
*
10623
0 in TME stock
Net price for quantities from 1 pcg - 7.42 USDGross price for quantities from 1 pcg - 8.90 USD
Net price for quantities from 3 pcg - 6.89 USDGross price for quantities from 3 pcg - 8.26 USD
No. of packages (Multiplicity: 1)