+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10627

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10627
TME Symbol:
PRE-10627

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight151.5 g
EAN code5903755106278
See other products in this category: Screwdriver Bits PROLINE,
*
10627
0 in TME stock
Net price for quantities from 1 pcg - 5.41 USDGross price for quantities from 1 pcg - 6.49 USD
Net price for quantities from 3 pcg - 5.02 USDGross price for quantities from 3 pcg - 6.02 USD
No. of packages (Multiplicity: 1)