+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10631

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm; 25pcs.

Manufacturer: PROLINE

Manufacturer part number:
10631
TME Symbol:
PRE-10631

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
25pcs.
Gross weight150 g
EAN code5903755106315
See other products in this category: Screwdriver Bits PROLINE,
*
10631
0 in TME stock
Net price for quantities from 1 pcg - 6.35 EURGross price for quantities from 1 pcg - 7.62 EUR
Net price for quantities from 3 pcg - 5.89 EURGross price for quantities from 3 pcg - 7.07 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.