+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10636

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 50mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10636
TME Symbol:
PRE-10636

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight150 g
EAN code5903755106360
See other products in this category: Screwdriver Bits PROLINE,
*
10636
0 in TME stock
Net price for quantities from 1 pcg - 4.62 EURGross price for quantities from 1 pcg - 5.54 EUR
Net price for quantities from 3 pcg - 4.29 EURGross price for quantities from 3 pcg - 5.15 EUR
No. of packages (Multiplicity: 1)