+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10637

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10637
TME Symbol:
PRE-10637

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight150 g
EAN code5903755106377
See other products in this category: Screwdriver Bits PROLINE,
*
10637
0 in TME stock
Net price for quantities from 1 pcg - 3.96 GBPGross price for quantities from 1 pcg - 4.75 GBP
Net price for quantities from 3 pcg - 3.68 GBPGross price for quantities from 3 pcg - 4.41 GBP
No. of packages (Multiplicity: 1)