+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10645

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10645
TME Symbol:
PRE-10645

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
blister
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight20.33 g
EAN code5903755106452
See other products in this category: Screwdriver Bits PROLINE,
*
10645
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.86 EURGross price for quantities from 1 pcg - 1.03 EUR
Net price for quantities from 3 pcg - 0.80 EURGross price for quantities from 3 pcg - 0.96 EUR