+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10657

Screwdriver bit: Torx®; TX15; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10657
TME Symbol:
PRE-10657

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight90 g
EAN code5903755106575
See other products in this category: Screwdriver Bits PROLINE,
*
10657
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.75 EURGross price for quantities from 1 pcg - 4.50 EUR
Net price for quantities from 3 pcg - 3.48 EURGross price for quantities from 3 pcg - 4.18 EUR