+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10658

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10658
TME Symbol:
PRE-10658

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight85 g
EAN code5903755106582
See other products in this category: Screwdriver Bits PROLINE,
*
10658
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.77 EURGross price for quantities from 1 pcg - 4.53 EUR
Net price for quantities from 3 pcg - 3.50 EURGross price for quantities from 3 pcg - 4.20 EUR