+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10660

Screwdriver bit; Torx®; TX27; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10660
TME Symbol:
PRE-10660

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX27
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight91.67 g
EAN code5903755106605
See other products in this category: Screwdriver Bits PROLINE,
*
10660
0 in TME stock
Net price for quantities from 1 pcg - 3.80 EURGross price for quantities from 1 pcg - 4.56 EUR
Net price for quantities from 3 pcg - 3.53 EURGross price for quantities from 3 pcg - 4.24 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.