+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10662

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: PROLINE

Manufacturer part number:
10662
TME Symbol:
PRE-10662

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight91.67 g
EAN code5903755106629
See other products in this category: Screwdriver Bits PROLINE,
*
10662
0 in TME stock
Net price for quantities from 1 pcg - 3.81 EURGross price for quantities from 1 pcg - 4.57 EUR
Net price for quantities from 3 pcg - 3.54 EURGross price for quantities from 3 pcg - 4.24 EUR
No. of packages (Multiplicity: 1)