+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10679

Screwdriver bit: Torx®; with protection; T25H; 1/4"; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10679
TME Symbol:
PRE-10679

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T25H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight79.33 g
EAN code5903755106797
See other products in this category: Screwdriver Bits PROLINE,
*
10679
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.67 EURGross price for quantities from 1 pcg - 5.61 EUR
Net price for quantities from 3 pcg - 4.34 EURGross price for quantities from 3 pcg - 5.21 EUR