+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10681

Screwdriver bit: Torx®; with protection; T30H; 1/4"; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
10681
TME Symbol:
PRE-10681

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Kind of bit
with protection
Bit size
T30H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight91.67 g
EAN code5903755106810
See other products in this category: Screwdriver Bits PROLINE,
*
10681
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.31 USDGross price for quantities from 1 pcg - 6.37 USD
Net price for quantities from 3 pcg - 4.93 USDGross price for quantities from 3 pcg - 5.91 USD