+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10686

Screwdriver: universal-set; Phillips,slot; SOFT-TOUCH; magnetic


Manufacturer: PROLINE

Manufacturer part number:
10686
TME Symbol:
PRE-10686

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 2mm, 2.5mm, 3mm, 5mm, 6mm, PH1, PH2
Manufacturer series
SOFT-TOUCH
Screwdriver features
ergonomic handle
Version
magnetic
Quantity in set/package
12pcs.
Tool material
stainless steel
Gross weight704.1 g
EAN code5903755190543
See other products in this category: Screwdrivers Sets PROLINE,
See other products from this series.:
*
10686
5 in TME stock
Net price for quantities from 1 set - 19.53 USDGross price for quantities from 1 set - 23.43 USD
Net price for quantities from 3 set - 18.83 USDGross price for quantities from 3 set - 22.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.