+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10690

Screwdriver bit: 6-angles socket; 1/4"; HEX 6mm; 5pcs.


Manufacturer: PROLINE

Manufacturer part number:
10690
TME Symbol:
PRE-10690

Specification

Manufacturer
PROLINE
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Socket size
HEX 6mm
Quantity in set/package
5pcs.
Gross weight133.33 g
EAN code5903755106902
See other products in this category: Screwdriver Bits PROLINE,
*
10690
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.14 GBPGross price for quantities from 1 pcg - 6.17 GBP
Net price for quantities from 3 pcg - 4.77 GBPGross price for quantities from 3 pcg - 5.73 GBP