+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10691

Screwdriver bit; 1/4"; HEX 8mm; 5pcs.

Manufacturer: PROLINE

Manufacturer part number:
10691
TME Symbol:
PRE-10691

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Socket size
HEX 8mm
Quantity in set/package
5pcs.
Gross weight118.45 g
EAN code5903755106919
See other products in this category: Screwdriver Bits PROLINE,
*
10691
1 in TME stock
Net price for quantities from 1 set - 5.81 EURGross price for quantities from 1 set - 6.97 EUR
Net price for quantities from 3 set - 5.66 EURGross price for quantities from 3 set - 6.80 EUR
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts