+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10693

Screwdriver bit; 6-angles socket; 1/4"; HEX 12mm; 5pcs.

Manufacturer: PROLINE

Manufacturer part number:
10693
TME Symbol:
PRE-10693

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Socket size
HEX 12mm
Quantity in set/package
5pcs.
Gross weight188.33 g
EAN code5903755106933
See other products in this category: Screwdriver Bits PROLINE,
*
10693
0 in TME stock
Net price for quantities from 1 pcg - 11.68 USDGross price for quantities from 1 pcg - 14.01 USD
Net price for quantities from 3 pcg - 10.85 USDGross price for quantities from 3 pcg - 13.01 USD
No. of packages (Multiplicity: 1)