+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10694

Screwdriver bit: 6-angles socket; 1/4"; HEX 13mm; 5pcs.


Manufacturer: PROLINE

Manufacturer part number:
10694
TME Symbol:
PRE-10694

Specification

Manufacturer
PROLINE
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Socket size
HEX 13mm
Quantity in set/package
5pcs.
Gross weight176.45 g
EAN code5903755106940
See other products in this category: Screwdriver Bits PROLINE,
*
10694
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.79 EURGross price for quantities from 1 set - 12.95 EUR
Net price for quantities from 3 set - 10.02 EURGross price for quantities from 3 set - 12.02 EUR