+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10722

Screwdriver bit: 6-angles socket; 6mm; 1/4"; magnetic


Manufacturer: PROLINE

Manufacturer part number:
10722
TME Symbol:
PRE-10722

Specification

Manufacturer
PROLINE
Type of screwdriver bit
6-angles socket
Bit size
6mm
Holder socket size - inch
1/4"
Version
magnetic
Gross weight24.88 g
EAN code5903755190697
See other products in this category: Screwdriver Bits PROLINE,
*
10722
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 3 pcs - 0.57 EURGross price for quantities from 3 pcs - 0.68 EUR