+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10723

Screwdriver bit; 6-angles socket; 8mm; 1/4"; magnetic

Manufacturer: PROLINE

Manufacturer part number:
10723
TME Symbol:
PRE-10723

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Bit size
8mm
Holder socket size - inch
1/4"
Version
magnetic
Gross weight31.5 g
EAN code5903755190703
See other products in this category: Screwdriver Bits PROLINE,
*
10723
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)