+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10801

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10801
TME Symbol:
PRE-10801

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight40.2 g
EAN code5903755108012
See other products in this category: Screwdriver Bits PROLINE,
*
10801
13 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.05 EURGross price for quantities from 1 pcg - 2.46 EUR
Net price for quantities from 3 pcg - 1.91 EURGross price for quantities from 3 pcg - 2.29 EUR