+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10802

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10802
TME Symbol:
PRE-10802

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight49.32 g
EAN code5903755108029
See other products in this category: Screwdriver Bits PROLINE,
*
10802
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.09 EURGross price for quantities from 1 pcg - 2.51 EUR
Net price for quantities from 3 pcg - 1.95 EURGross price for quantities from 3 pcg - 2.33 EUR