+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10804

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10804
TME Symbol:
PRE-10804

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight47.9 g
EAN code5903755108043
See other products in this category: Screwdriver Bits PROLINE,
*
10804
0 in TME stock
Net price for quantities from 1 pcg - 2.11 EURGross price for quantities from 1 pcg - 2.53 EUR
Net price for quantities from 3 pcg - 1.96 EURGross price for quantities from 3 pcg - 2.35 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.