+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10805

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10805
TME Symbol:
PRE-10805

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight60.5 g
EAN code5903755108050
See other products in this category: Screwdriver Bits PROLINE,
*
10805
0 in TME stock
Net price for quantities from 1 pcg - 2.45 USDGross price for quantities from 1 pcg - 2.94 USD
Net price for quantities from 3 pcg - 2.28 USDGross price for quantities from 3 pcg - 2.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.