+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10806

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10806
TME Symbol:
PRE-10806

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight58 g
EAN code5903755108067
See other products in this category: Screwdriver Bits PROLINE,
*
10806
0 in TME stock
Net price for quantities from 1 pcg - 2.12 EURGross price for quantities from 1 pcg - 2.54 EUR
Net price for quantities from 3 pcg - 1.97 EURGross price for quantities from 3 pcg - 2.36 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.