+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10811

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 100mm; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
10811
TME Symbol:
PRE-10811

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight45 g
EAN code5903755108111
See other products in this category: Screwdriver Bits PROLINE,
*
10811
11 in TME stock
Net price for quantities from 1 pcg - 2.26 EURGross price for quantities from 1 pcg - 2.71 EUR
Net price for quantities from 3 pcg - 2.09 EURGross price for quantities from 3 pcg - 2.51 EUR
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcg