+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10813

Screwdriver bit: Torx®; TX25; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10813
TME Symbol:
PRE-10813

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight43.68 g
EAN code5903755108135
See other products in this category: Screwdriver Bits PROLINE,
*
10813
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.44 USDGross price for quantities from 1 pcg - 2.93 USD
Net price for quantities from 3 pcg - 2.27 USDGross price for quantities from 3 pcg - 2.72 USD